Vishay PRV4F0GJS502KAB10

Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (19.6 X 42.23mm) Solder Lug Panel Mount Bulk
$ 26.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PRV4F0GJS502KAB10.

Vishay

Datasheet6 pages1 year ago

Newark

Farnell

Inventory History

3 month trend:
+33.27%

Related Parts

Potentiometer, Cermet, 1.5W, 5000ohm, 86.6V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.75W, 5000ohm, 61.2V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
POTENTIOMETER CERMET 5 KOHMS 1 TURN NO LUG POWER 0.5W CERMET LINEAR 95 SERIES
Potentiometer, Cermet, 2W, 5000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
POTENTIOMETER CERMET RES 5 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 0.5W, 5000ohm, 50V, 10% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Vishay PRV4F0GJS502KAB10 provided by its distributors.

Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (19.6 X 42.23mm) Solder Lug Panel Mount Bulk
Avnet Japan
Chip Resistor 5kΩ ±10% 2W ±300ppm/°C Panel Mount 42.23mm H
PRV4 F 0 GJ S 5K 10% A BO10 e3
Vishay PRV4F0GJS502KAB10 ポテンショメータ
POTENTIOMETER, 5K, LIN; Track Resistance:5kohm; Track Taper:Linear; No. of Turns:1; Shaft Diameter:6.35mm; Shaft Length - Metric:22.2mm; Resistance Tolerance:± 20%; Voltage Rating:500V; Power Rating:2W; Potentiometer Mounting:Bushing; No. of Gangs:1; Adjustment Type:Top; Contact Resistance Variation +:1%; Contact Resistance Variation -:1%; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; End Resistance:4ohm; External Length / Height:12mm; IP / NEMA Rating:IP67; Insulation Resistance:100000Mohm; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Panel; Operating Temperature Range:-55°C to +125°C; Proof Voltage:1500V; Resistor Element Material:Variable Rotary Cermet; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:PRV4; Temperature Coefficient:± 200ppm/°C; Termination Type:Radial Lugs

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric