What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay PR03000206209JAC00

Fixed Resistor, Metal Film, 3W, 62ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000206209JAC00.

IHS

Datasheet19 pages3 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
+38.16%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP5-1879354-6
Fixed Resistor, Metal Film, 3W, 62ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1625892-3
Fixed Resistor, Metal Oxide Film, 3W, 62ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT56R0
Safety Metal Oxide Film 56 Ohms 5% 3W Through Hole Resistor Axial Flame Proof
Stackpole ElectronicsRSMF3JT68R0
Fixed Resistor, Metal Oxide Film, 3W, 68ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP5-1879354-5
Fixed Resistor, Metal Film, 3W, 56ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res, 68R, 3W, Axial, Wirewound Rohs Compliant: Yes |Vishay AC03000006809JACCS

Descriptions

Descriptions of Vishay PR03000206209JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 62ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR03 Series Ø5.2 x 16.7 mm 3 W 62 Ohm ±5 % ±250 ppm/K Metal Film Leaded Resistor
Resistor;Metal Film;Res 62 Ohms;Pwr-Rtg 3 W;Tol 5%;Axial;Ceramic Housed | BC Components / Vishay PR03000206209JAC00
Resistor Dimensions body ø x L: 5.2 x 19.5 mm Resistance technical notation: 62R Temperature range: -55 ... 155 °C Resistor type: Metal Film Resistor Power Rating: 3 W Rated voltage: 750 V Resistance: 62 Ohm
RESISTOR, METAL FILM, 62 OHM, 3 W, ± 5%;; RESISTOR, METAL FILM, 62 OHM, 3 W, ± 5%; Resistance:62ohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR03000206209JAC00.