Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR03000206201JAC00

Fixed Resistor, Metal Film, 3W, 6200ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000206201JAC00.

IHS

Datasheet19 pages3 years ago

Newark

Inventory History

3 month trend:
-0.77%

CAD Models

Download Vishay PR03000206201JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 6200ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 6200ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879355-5
Fixed Resistor, Metal Film, 3W, 6200ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT6K20
Fixed Resistor, Metal Oxide Film, 2W, 6200ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879353-5
Fixed Resistor, Metal Film, 2W, 6200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 5600ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR03000206201JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 6200ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR03 FIXED RESISTOR Axial Through Hole Resistor ±5% ±250ppm/C 6.2kOhm 3W
PR03 Series Ø5.2x16.7mm 3 W 6.2 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
6.2KΩ ±5% 3W ±250ppm/℃ Plugins Through hole mounting 16.7mm(Length)*5.2mm(width)
Resistor;Metal Film;Res 6.2 Kilohms;Pwr-Rtg 3 W;Tol 5%;Axial;Ceramic Housed | BC Components / Vishay PR03000206201JAC00
RESISTOR, METAL FILM, 6.2KOHM, 3W, 5%; Resistance:6.2kohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Series:5093; Temperature Coefficient:± 250ppm; Resistor Element Material:Metal Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric