Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR03000203309JAC00

Fixed Resistor, Metal Film, 3W, 33ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000203309JAC00.

IHS

Datasheet19 pages3 years ago

Newark

Future Electronics

TME

Inventory History

3 month trend:
+107%

CAD Models

Download Vishay PR03000203309JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 33ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 33ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 33ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT33R0
Fixed Resistor, Metal Oxide Film, 1W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1879354-9
Fixed Resistor, Metal Film, 3W, 33ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1624246-8
Fixed Resistor, Metal Oxide Film, 3W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay PR03000203309JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 33ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR03 Series 33 Ohms ±5% 3W Through Hole Power Metal Film Leaded Resistor
RESISTOR, 33 OHMS, 3 W @ +70 C (COPPER), +/- 5%, 750 VDC (MAX.), AXIAL LEADED
RESISTOR, METAL FILM, 33 OHM, 3 W, ± 5%;; RESISTOR, METAL FILM, 33 OHM, 3 W, ± 5%; Resistance:33ohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR03000203309JAC00.