Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR03000201502JAC00

Fixed Resistor, Metal Film, 3W, 15000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000201502JAC00.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

X-ON

TME

Inventory History

3 month trend:
+51.82%

CAD Models

Download Vishay PR03000201502JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 15000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 15000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP1624246-8
Fixed Resistor, Metal Oxide Film, 3W, 15000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT15K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 15kOhm 2W
Stackpole ElectronicsRSMF2JT15K0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 15kOhm 2W

Descriptions

Descriptions of Vishay PR03000201502JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 15000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
PR03 Series Ø5.2 x 16.7 mm 3 W 15 kOhm ±5% ±250 ppm/K Metal Film Leaded Resistor
Axial FIXED RESISTOR PR03 0.205Diax0.657L 5.20mmx16.70mm 3W 15kOhm ±250ppm/C
Resistor;Metal Film;Res 15 Kilohms;Pwr-Rtg 3 W;Tol 5%;Axial;Ceramic Housed | BC Components / Vishay PR03000201502JAC00
RESISTOR, METAL FILM, 15 KOHM, 3 W, ± 5%; RESISTOR, METAL FILM, 15 KOHM, 3 W, ± 5%; Resistance:15kohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric