Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR02000201308JR500

Fixed Resistor, Metal Film, 2W, 1.3ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR02000201308JR500.

IHS

Datasheet19 pages3 years ago

X-ON

Newark

Inventory History

3 month trend:
-2.05%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-10-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Stackpole ElectronicsRSF2JT1R30
Fixed Resistor, Metal Oxide Film, 2W, 1.3ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT1R30
Fixed Resistor, Metal Oxide Film, 1W, 1.3ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1879350-0
Fixed Resistor, Metal Film, 1W, 1.3ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT1R20
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.2Ohm 1W
Yageo GroupCFR-50JB-52-1R3
Fixed Resistor, Carbon Film, 0.5W, 1.3ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ1R2
ROX Neohm FIXED RESISTOR Axial through hole resistor ±5% ±350ppm/C 1.2Ohm 3W

Descriptions

Descriptions of Vishay PR02000201308JR500 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 1.3ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Metal Film Resistors 1.3Ω 2W ±250ppm/℃ ±5% Plugin,D3.9xL10mm Through Hole Resistors ROHS
Res Metal Film 1.3 Ohm 5% 2W ±250ppm/C Conformal Coated AXL Automotive AEC-Q200 T/R
Axial FIXED RESISTOR PR02 0.154Diax0.394L 3.90mmx10.00mm 2W 1.3Ohm ±250ppm/C
Resistor;Metal Film;Res 1.3 Ohms;Pwr-Rtg 2 W;Tol 5%;Axial;Ceramic Housed | BC Components / Vishay PR02000201308JR500
1.3Ω ±5% 2W ±250ppm/℃ Plugins Through hole mounting 10mm(Length)*3.9mm(width)
RESISTOR METAL FILM, 1.3OHM, 2W, 5%; Resistance:1.3ohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:500V; Series:5083; Temperature Coefficient:± 250ppm; Resistor Element Material:Metal Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric