What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay PR01000103001JR500

Fixed Resistor, Metal Film, 1W, 3000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000103001JR500.

IHS

Datasheet19 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
-5.55%

CAD Models

Download Vishay PR01000103001JR500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.055
Stock
64,795
0
Authorized Distributors
6
3
Resistance
3 kΩ
3 kΩ
Mount
-
-
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity / AMP1879351-1
Fixed Resistor, Metal Film, 1W, 3000ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879351-2
Fixed Resistor, Metal Film, 1W, 3300ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879350-9
Fixed Resistor, Metal Film, 1W, 2700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFMP100JR-52-3K3
3.3 kOhms 5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Fixed Resistor, Carbon Film, 1W, 2700ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay PR01000103001JR500 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 3000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 3K Ohm 5% 1W ±250ppm/C Conformal Coated AXL T/R Automotive AEC-Q200
PR01 Series Ø2.5 x 6.5 mm 1 W 3 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
RESISTOR, 3 KILOOHMS KILOOHMS, 1 W @ +70 C, +/- 5%, 350 VDC (MAX.), AXIAL LEADED
Axial FIXED RESISTOR PR01 0.098Diax0.256L 2.50mmx6.50mm 1W 3kOhm ±250ppm/C
RESISTOR, METAL FILM, 3 KOHM, 1 W, ± 5%; Resistance:3kohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:350V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR01000103001JR500.