Vishay PE60L0FLW101MA

Potentiometer, Cermet, 6W, 100ohm, 24.5V, 20% +/-Tol, 250ppm/Cel, 1 Turn(s)
$ 69.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PE60L0FLW101MA.

Vishay

Datasheet5 pages1 year ago

IHS

Farnell

Inventory History

3 month trend:
-6.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2019-01-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Potentiometer, Cermet, 6W, 100ohm, 24.5V, 20% +/-Tol, 250ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 100ohm, 10V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
POTENTIOMETER CERMET WITH SWITCH REST 100 OHMS PANEL 1 TURN POWER 1W P16S SERIES
TE Connectivity5-1676003-7
Res Carbon Film POT 100 Ohm 20% 1/5W 1(Elec)/1(Mech)Turn 6mm (53 X 20.5mm) Pin Panel Mount/Through Hole
LINEAR CERMET POTENTIOMETER W/ 6 MM DIA. SHAFT,100OHM,+/-10%,2W,+/-150PPM/C
OhmiteRES100
Res Wirewound Rheostat 100 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount

Descriptions

Descriptions of Vishay PE60L0FLW101MA provided by its distributors.

Potentiometer, Cermet, 6W, 100ohm, 24.5V, 20% +/-Tol, 250ppm/Cel, 1 Turn(s)
Res Cermet POT 100 Ohm 20% 6W 1(Elec)/1(Mech)Turns 6mm (25 X 43mm) Lead Wire Panel Mount Box
Cermet Potentiometer 6W 100R 25mm
100Ω ±20% 6W ±250ppm/℃ panel mount 43mm(Length)
PE60 L 0 FL W 100U 20% A BO5 e4
POTENTIOMETER, 100R, 6W; Track Resistance:100ohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Voltage Rating:350V; Power Rating:6W; Potentiometer Mounting:Bushing; No. of Gangs:1; Adjustment Type:Top; SVHC:No SVHC (15-Dec-2010); Contact Resistance Variation +:3%; Contact Resistance Variation -:3%; Dielectric Strength VAC:2500V; Electrical Angular Rotation Tolerance +:10°; Electrical Angular Rotation Tolerance -:10°; End Resistance:0.5ohm; IP / NEMA Rating:IP67; Insulation Resistance:10Mohm; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Mounting Type:Chassis; Operating Temperature Range:-25°C to +125°C; Resistor Element Material:Cermet; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Series:PE60; Temperature Coefficient:± 250ppm/°C; Termination Type:Wire Leads

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric