Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay P9A1R100FISX1503MA

Potentiometer Conductive Plastic 50 Kohm 1 Turn Slot 6MM Shaft Dia P9 Series
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P9A1R100FISX1503MA.

Farnell

Datasheet9 pages13 years ago
Datasheet9 pages13 years ago
Datasheet9 pages15 years ago
Datasheet8 pages17 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

POTENTIOMETER CONDUCTIVE PLASTIC 2 GANG 50K 1 TURN SLOT 6MM SHAFT DIA P9 SERIES
50kΩ ±20% 250mW ±1000ppm/°C Linear Potentiometer, Panel Mount, 9.53mm × 9.53mm × 9.53mm
Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP091S-QC15BR50K
Potentiometer, Conductive Plastic, 0.05W, 50000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP120K-Y20BR50K
Rotary Potentiometer, 50 Kohm, 1 Turns; |Tt Electronics/bi Technologies P120K-Y20BR50K

Descriptions

Descriptions of Vishay P9A1R100FISX1503MA provided by its distributors.

POTENTIOMETER CONDUCTIVE PLASTIC 50 KOHM 1 TURN SLOT 6MM SHAFT DIA P9 SERIES
Res Conductive Plastic POT 50K Ohm 20% 1/10W 1(Elec)/1(Mech)Turn 6mm (27.1 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
POT, LINEAR, 50K; Track Resistance:50kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 20%; Voltage Rating:10V dc; Series:P9A; Power Rating:10mW; Mounting Type:Through Hole; No. of Gangs:1; Adjustment Type:Shaft; SVHC:No SVHC; Resistor Element Type:Conductive Plastic; Case Style:Panel Mount; Dielectric Strength, VAC:300V; End Resistance:3ohm; External Depth:7.1mm; External Length / Height:11.35mm; External Width:9.5mm; Max Operating Temperature:100°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Resistance:50kohm; Rotation Electrical Angle:270°; Rotation Mechanical Angle:300°; Shaft Length - Metric:20mm; Temperature Coeff. -:500ppm/°C; Temperature Coefficient:± 500ppm/°C; Tempperature Coeff. +:500ppm/°C; Termination Type:Radial Leaded; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:10V; Bush Diameter:.075mm; Resistor Case Style:Panel Mount; Shaft Diameter:6mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric