What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay P11P1F0GJSY00503KA

Potentiometer, Cermet, 1W, 50000ohm, 224V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

$ 8.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P11P1F0GJSY00503KA.

Vishay

Datasheet14 pages1 year ago

Farnell

element14 APAC

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.25%

Supply Chain

Country of OriginCzechia, France
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Potentiometer, Cermet, 1W, 50000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 50000ohm, 224V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 50000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
POTENTIOMETER, LINEAR, 50K, 1W, 10%; Track Resistance:50kohm; Track Taper:Linear
POTENTIOMETER CERMET REST 50 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 0.75W, 50000ohm, 194V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Vishay P11P1F0GJSY00503KA provided by its distributors.

Potentiometer, Cermet, 1W, 50000ohm, 224V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
LINEAR POTENTIOMETER W/ 6.35MM DIA.SHAFT,50KOHM,+/-10%,1W,+/-150PPM/C, PMNT
50KΩ ±10% 1W ±500ppm/℃ linear 224V panel mount 10.83mm*12.5mm*13.1mm
Potentiometers 12.5mm 50Kohms 10% 1/4in slotted shaft
P11P 1 F 0 GJ S Y00 50K 10% A e3
POTENTIOMETER, 22.2MM, 50K, 10%
POTENTIOMETER, 22.2MM, 50K, 10%; Track Resistance:50kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:224V; Power Rating:1W; Potentiometer Mounting:Bushing; No. of Gangs:1; Adjustment Type:Shaft; Mounting Type:Panel; Series:P11P

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric