What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay P0603E3832BNT

Fixed Resistor, Thin Film, 0.125W, 38300ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
$ 4.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P0603E3832BNT.

IHS

Datasheet10 pages3 years ago

Alternate Parts

Price @ 1000
$ 4.705
$ 0.047
$ 0.047
Stock
1
216,828
216,828
Authorized Distributors
3
6
6
Resistance
38.3 kΩ
38.3 kΩ
38.3 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-09-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2018-06-05
LTD Date2019-03-05

Related Parts

PanasonicERA-3AEB3832V
Res Thin Film 0603 38.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP5-2176089-2
Res Thin Film 0603 38.3K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Medical
TE Connectivity / AMP1879225-1
Res Thin Film 0603 38.3K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD0738K3L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 38.3kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Vishay P0603E3832BNT provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 38300ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
P 0603 E 3832 B N Tr E2 /Waffle Pack Or Tape & Reel |Vishay P0603E3832BNT
HIGH PRECISION WRAPAROUND - WIDE OHMIC VALUE RANGE
38.3K OHM.125W .1% 25PPM
SFERNICE THIN FILMS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric