Vishay ORNTA1002AT1

Chip Resistor 10kΩ ±0.1% ±5ppm/°C ±0.01% ±5ppm/°C 100mW SOIC-8 SMD 4.93mm × 3.99mm × 1.73mm
$ 2.35
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ORNTA1002AT1.

IHS

Datasheet4 pages4 years ago

Upverter

element14 APAC

Newark

HQonline

Inventory History

3 month trend:
-89.61%

CAD Models

Download Vishay ORNTA1002AT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.35
$ 2.955
$ 2.955
Stock
54,969
7,805
7,805
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DIP
1616
1616
Number of Resistors
4
4
4
Tolerance
0.1 %
0.1 %
0.1 %
Power Per Element
100 mW
50 mW
50 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thin Film Array 10K Ohm/10K Ohm 0.1% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thin Film Array 10K Ohm/10K Ohm 0.1% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicEXB-S8V103J
Res Thick Film Array 10K Ohm 5% ¡À200ppm/¡ãC ISOL 8-Pin 2008(4 X 0805) Concave SMD T/R
CTS Components743C083103JP
Res Thick Film Array 2008 10K Ohm 5% 2/5W 200ppm/ÝC ISOL 8-Pin Concave SMD T/R
CTS Components744C083103JP
Res Thick Film Array 2012 10K Ohm 5% 1/2W 200ppm/ÝC ISOL 8-Pin Concave SMD T/R

Descriptions

Descriptions of Vishay ORNTA1002AT1 provided by its distributors.

Chip Resistor 10kΩ ±0.1% ±5ppm/°C ±0.01% ±5ppm/°C 100mW SOIC-8 SMD 4.93mm × 3.99mm × 1.73mm
Res Thin Film NET 10K Ohm 0.1% 0.4W ±25ppm/C ISOL Molded Epoxy 8-Pin SOIC Gull Wing SMD Medical T/R
8-SOIC (0.154 3.90mm Width) ARRAY/NETWORK RESISTOR ORN 0.194Lx0.157W 4.93mmx3.99mm 100mW 10kOhm ±25ppm/C
Array/Network Resistor, Isolated, Thin Film, 0.4W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1915
RES ARRAY 4 RES 10K OHM 8SOIC / 10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
RESISTOR, RES ARRAY 4 10KOHM ± 0.1%; Res; RESISTOR, RES ARRAY 4 10KOHM ± 0.1%; Resistance:10kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; No. of Elements:4; Resistor Case Style:DIP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ORNTA1002AT1.