What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay NTCLE213E3212GMB0

Ntc Mini Ni 0.4 Ld 2K1 2% Bulk 0.4E/1E |Vishay NTCLE213E3212GMB0
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE213E3212GMB0.

IHS

Datasheet3 pages5 years ago

Newark

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-11-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ntc Thermistor, 100Kohm, Wire Leaded Rohs Compliant: Yes |Murata NXFT15WF104FA2B100
100K¦¸ ¡À1% 7.5mW ¡À1% 4311K 4250K 4334K 0402 1.2mm*1.2mm*22mm
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Wire 3434K Bulk
Vishay01C1002JF
NTC 10 kOhm ± 5 % Through Hole Coated Radial Leaded Thermistor
Vishay01M1002JF
NTC 10 kOhm ± 5 % Through Hole Coated Radial Leaded Thermistor
Vishay07M1003JF
Thermistor NTC 100K Ohm 5% 2-Pin Radial Bulk

Descriptions

Descriptions of Vishay NTCLE213E3212GMB0 provided by its distributors.

Ntc Mini Ni 0.4 Ld 2K1 2% Bulk 0.4E/1E |Vishay NTCLE213E3212GMB0
VISHAY NTCLE213E3212GMB0 THERMISTOR, NTC, 2.1KOHM, 2%, RADIAL
NTC Thermistors 2.1Kohms 2% Beta value 3511K 1%
2.1K¦¸ ¡À2% 100mW ¡À1% 3511K 41mm*2.5mm*5.5mm
NTC Thermistor, 2100ohm, Through Hole Mount
THERMISTOR, NTC, 2.1KOHM, 2%, RADIAL; Zero Power Resistance at 25°C: 2.1kohm; Product Range: NTCLE Series; Thermistor Mounting: Through Hole; Beta Value (K): 3511K; Thermistor Case Style: -; Thermistor Terminals: Radial Leaded; Operating Temperature Min: -55°C; Operating Temperature Max: 150°C; Automotive Qualification Standard: -; No. of Pins: 2Pins; Resistance: 2.1kohm; Thermistor Tolerance: -2% to +2%; Thermistor Type: NTC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric