Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay NTCLE100E3153HB0

Ntc Thermistor, 15Kohm, Radial Leaded; |Vishay NTCLE100E3153HB0
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE100E3153HB0.

IHS

Datasheet17 pages5 years ago

_legacy Avnet

Inventory History

3 month trend:
-31.37%

CAD Models

Download Vishay NTCLE100E3153HB0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-10-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NTC THERMISTOR; Thermistor Type:NTC; Res; Resistance:15kohm; Tolerance:-5% to +5%; Beta Value
Thermistor NTC 15K Ohm 5% 2-Pin Radial 4100K >= -3.5 Bulk Automotive

Descriptions

Descriptions of Vishay NTCLE100E3153HB0 provided by its distributors.

Ntc Thermistor, 15Kohm, Radial Leaded; |Vishay NTCLE100E3153HB0
NTC Thermistor, 15000ohm, Through Hole Mount
THERMISTOR NTC 15KOHM 3740K BEAD
NTC CU 0.6 LD CODED 15K 3% BULK E3
±2% Through hole mounting 3.3mm*3mm*24mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric