Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MS2275004

NTC Thermistor, 75ohm, Through Hole Mount
$ 3.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MS2275004.

Vishay

Datasheet6 pages1 year ago

element14

Sager Electronics

DigiKey

Newark

Inventory History

3 month trend:
-48.76%

CAD Models

Download Vishay MS2275004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-06-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

82 Ohm 20% Tolerance Radial Through Hole PTC Thermistor
Epcos 70Ohms Protection PTC Thermistor, 6.5 (Dia.) x 5mm
NTC Thermistor, 80ohm, Through Hole Mount
Thermistor PTC 70Ohm 25% 2-Pin Radial Cardboard Strip
NTC-Resistor wired up [BC Components] NTCLE100E3689JB0 NTC-Resistor wired up

Descriptions

Descriptions of Vishay MS2275004 provided by its distributors.

NTC Thermistor, 75ohm, Through Hole Mount
Thermistor 75 Ohm 25% 2-Pin Radial
75Ω 75Ω Through hole mounting 9mm(width)
Ntc Thermistor; Rango De Producto:Serie Megasurge Ms22; Disc Size:22Mm; Zero Power Resistance At 25°C:75Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:240J; Maximum Steady State Current At 25°C:4A; Intensidad De Funcionamiento:4A |Ametherm MS22 75004

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS22 75004
  • MS22-75004