Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MS2212102

Ntc Thermistor; Resistance: 120Ohm; Opera |Ametherm MS22 12102
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MS2212102.

Vishay

Datasheet6 pages1 year ago

Sager Electronics

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-06-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Thermistor, ICL NTC, 120 Ohm, 21 mm, 3.5 A, B57364S0
VishaySL0812101
Ntc Thermistor Resistance:120Ohm; Thermi |Ametherm SL08 12101
VishaySL1012101
Thermistor, Icl Ntc, 120 Ohm, -20%-+20%; |Ametherm SL10 12101

Descriptions

Descriptions of Vishay MS2212102 provided by its distributors.

Ntc Thermistor; Resistance:120Ohm; Opera |Ametherm MS22 12102
NTC Thermistor, 220J, 120ohm, Through Hole Mount
MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
120Ω 50Ω~300Ω Through hole mounting 10mm(width)*10mm(height)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS22 12102