Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MPT42001AT1

Array/Network Resistor, Isolated, Thin Film, 0.15W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount
$ 2.059
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MPT42001AT1.

IHS

Datasheet3 pages6 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Vishay MPT42001AT1 provided by its distributors.

Array/Network Resistor, Isolated, Thin Film, 0.15W, 2000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount
MPT4 1K 1K 0.1%ABS 0.05%RATIO T1 e3
RESISTOR, DIVIDER, 1K/1K; Power Rating:150mW; Resistance:1kohm; Tolerance, Resistance:± 0.1%; No. of Elements:2; Series:MPT; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Thin Film Network; Voltage, Rating:50V; Temperature Coefficient:± 25ppm/°C; Case Style:SC70 / 4; Resistances, R1/R2:1K/1K; Power Rating, per Element:0.075mW; Ratio:1:1; Tolerance, Ratio:0.05%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric