Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MPMT10015001ATS

Res Thin Film Array 1/5k Ohm ±0.1% 1/5W ±25ppm/°C VOLT/D Molded 3-Pin SMD T/R
$ 3.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MPMT10015001ATS.

Newark

Datasheet4 pages4 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-47.81%

Alternate Parts

Price @ 1000
$ 3.379
$ 2.789
$ 2.789
Stock
330
63,045
63,045
Authorized Distributors
3
6
6
Resistance
5 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Number of Resistors
-
2
2
Tolerance
0.1 %
0.1 %
0.1 %
Power Per Element
-
-
-
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Vishay MPMT10015001ATS provided by its distributors.

Res Thin Film Array 1/5k Ohm ±0.1% 1/5W ±25ppm/°C VOLT/D Molded 3-Pin SMD T/R
Avnet Japan
Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RESISTOR DIVIDER, 1K / 5K, 0.1%, SOT-23; Resistance R1: 1kohm; Product Range: MPM Series; Resistance R2: 5kohm; No. of Elements: 2Elements; Network Circuit Type: Voltage Divider; Resistor Case Style: SOT-23; No. of Pins: 3Pins; Power Rating per Element: 100mW; Absolute Resistance Tolerance: ± 0.1%; Absolute TCR: ± 25ppm/°C; Automotive Qualification Standard: -; External Depth: 3mm; External Length / Height: 1mm; External Width: 2.5mm; Full Power Rating Temperature: 70°C; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Power Rating: 200mW; Resistance: 5kohm; Resistance Tolerance: ± 0.1%; Resistor Element Material: Thin Film; Temperature Coeff. +: 2ppm/°C; Temperature Coeff. -: 2ppm/°C; Temperature Coefficient: ± 2ppm/°C; Tolerance +: 0.1%; Tolerance -: 0.1%; Voltage Rating: 100V; Voltage Rating V DC: 100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric