Vishay MPM2002AT5

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 2.799
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MPM2002AT5.

IHS

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-99.03%

Alternate Parts

Price @ 1000
$ 2.799
$ 2.409
$ 2.409
Stock
0
102,439
102,439
Authorized Distributors
6
6
6
Resistance
20 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Number of Resistors
2
2
2
Tolerance
0.1 %
0.1 %
0.1 %
Power Per Element
100 mW
100 mW
100 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2007-01-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film Array 1/20k Ohm ±0.1% 1/5W ±25ppm/°C VOLT/D Molded 3-Pin SMD T/R

Descriptions

Descriptions of Vishay MPM2002AT5 provided by its distributors.

Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Molded, SOT-23 Thin Film Resistor, Surface Mount Divider Network
Res Thin Film NET 10K Ohm/10K Ohm 0.1% 0.2W(1/5W) ±25ppm/C VOLT/D Molded 3-Pin SOT-23 Gull Wing SMD Medical T/R
10KΩ,10KΩ ±0.1% ±25ppm/℃ 100mW SOT-23 SMD mount 3.05mm(Length)*1.12mm(height)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric