What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MMSZ5241C-E3-08

SMALL SIGNAL ZENER DIODE Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional
$ 0.119
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMSZ5241C-E3-08.

IHS

Datasheet6 pages2 years ago

Inventory History

3 month trend:
+16.93%

CAD Models

Download Vishay MMSZ5241C-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.112
$ 0.112
Stock
143,910
76,124
76,124
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Zener Voltage
11 V
11 V
11 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
-
-
Impedance
22 Ω
22 Ω
22 Ω
Max Reverse Leakage Current
2 µA
-
-
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 12V V(Z), 2%, 0.5W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 13V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode, 14V V(Z), 2%, 0.3W, Silicon, Unidirectional
Diodes Inc.DDZ10C-7
Zener Diode, 10V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ10C-7
Diodes Inc.DDZ12B-7
Zener Diode, 12V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ12B-7

Descriptions

Descriptions of Vishay MMSZ5241C-E3-08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 11V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode Single 11V 2% 22Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Sod123 |Vishay MMSZ5241C-E3-08
2% 2¦ÌA 11V 22¦¸ 500mW SOD-123 3.85mm*1.7mm*1.35mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5241CE308