Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMA02040C2001FB300

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 2kΩ 0204 Chip Resistor - Surface Mount ROHS
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C2001FB300.

IHS

Datasheet14 pages3 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-16.74%

CAD Models

Download Vishay MMA02040C2001FB300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 1% +/-Tol, Surface Mount, 1406

Descriptions

Descriptions of Vishay MMA02040C2001FB300 provided by its distributors.

400mW Thin Film Resistor 200V ±50ppm/℃ ±1% 2kΩ 0204 Chip Resistor - Surface Mount ROHS
Res Thin Film 1406 2K Ohm 1% 1/4W ±50ppm/°C Molded Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.4W, 2000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Resistor; thin film; SMD; Minimelf; 0204; 2kOhm; 1%; 0.4W; -55+155 deg.C
2kR 1% 0.25W Thin Film Chip Resistor, 1406 SMD
MMA Series 0204 2 kOhm 0.4 W ±1 % ±50 ppm/°C SMT Thin Film MELF Resistor
MMA0204 SERIES THIN FILM SMNT RESTR 0204 MELF CASE 2KOHMS +/-1%.25W +/-50PPM/C
Resistance:2Kohm; Product Range:Mma 0204 Series; Voltage Rating:200V; Resistor Element Type:Thin Film; Power Rating:250Mw; Resistance Tolerance:± 1%; Temperature Coefficient:± 50Ppm/K; Melf Resistor Case:Melf 0204 [3715 Metric] Rohs Compliant: Yes |Vishay MMA02040C2001FB300.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMA02040C2001FB300.