Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MMA02040C1100FB300

Res Thin Film 1406 110 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R

$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C1100FB300.

element14 APAC

Datasheet14 pages3 years ago

TME

Future Electronics

Inventory History

3 month trend:
-6.93%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-07-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thin Film 0204(1406) 110 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Fixed Resistor, Thin Film, 0.3W, 110ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0904
Res Thin Film 0805 100 Ohm 1% 1/5W ±50ppm/°C Conformal Melf SMD Blister T/R

Descriptions

Descriptions of Vishay MMA02040C1100FB300 provided by its distributors.

Res Thin Film 1406 110 Ohm 1% 1/4W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 110ohm, 200V, 1% +/-Tol, Surface Mount, 1406
MMA0204 110 Ohm ±1 % 0.4 W Professional Thin Film MELF Resistor
Res, 110R, 1%, 0.4W, 0204, Thin Film; |Vishay MMA02040C1100FB300
Resistor Type = Thin Film / Resistance Ohm = 110 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 400 / Body Length mm = 3.6 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±50 ppm/K / Termination Type = Wraparound / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0204

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric