Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MKT1817410065

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.288
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1817410065.

IHS

Datasheet14 pages11 years ago

Newark

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.11%

Alternate Parts

Price @ 1000
$ 0.288
$ 0.315
Stock
17,140
20,093
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
PCB, Through Hole
Through Hole
Case/Package
3010
3010
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
6.477 mm
6.477 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-11-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cap Film 0.1uF 63V PET 10% (7.5 X 2.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C T/R
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 3910
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 3910
Yageo GroupR82DC3100AA50K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82DC3100DQ50K
Cap Film 0.1uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Ammo
Cap Film 0.1uF 63V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of Vishay MKT1817410065 provided by its distributors.

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Radial FILM CAPACITOR MKT1817 63V 0.1muF ±10% 0.283Lx0.098W 7.20mmx2.50mm
Cap Film 0.1uF 63V PET 10% (7.5 X 2.5 X 6mm) Radial 5mm 100°C Bulk
Avnet Japan
MKT1817 Series 63 V 0.1 uF ±10% LS=5mm Radial Metallized Polyester Film Cap
VISHAY MKT1817410065 Film Capacitor, 0.1 F, 63 V, MKT1817 Series,10%, Radial Leaded, PET (Polyester)
CAPACITOR, FILM, 0.1UF, 63V, RADIAL; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:63V; Life Time @ Temperature:300000 hours @ 85°C; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:100°C; Packaging:Each; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1817-410-065
  • MKT1817-410-065