Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MKT1817410064

Cap Film 0.1uF 63V PET 5% (7.5 X 2.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
$ 0.331
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1817410064.

IHS

Datasheet14 pages11 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.82%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Yageo GroupR82DC3100DQ50J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR82DC3100AA50J
Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Bulk Automotive AEC-Q200
Cap Film 0.1uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
Cap Film 0.1uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.1uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Ammo
Cap Film 0.1uF 63V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk

Descriptions

Descriptions of Vishay MKT1817410064 provided by its distributors.

Cap Film 0.1uF 63V PET 5% (7.5 X 2.5 X 6mm) Radial Plastic Rectangular Can 5mm 100C Bulk
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Radial FILM CAPACITOR MKT1817 63V 0.1muF ±5% 0.283Lx0.098W 7.20mmx2.50mm
CAPACITOR POLY FILM FILM 0.1UF, 5%, 63V,
CAPACITOR POLY FILM FILM 0.1UF, 63V, RAD; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polyester; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Voltage Rating:63V; Capacitor Mounting:Through Hole
Film Capacitor; Capacitor Type:Suppression; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Series:MKT1817; Voltage Rating:63V; Capacitor Dielectric Type:Polyester; Lead Spacing:5.00mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1817-410-064
  • MKT 1817410064
  • MKT1817-410-064