What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MKT1813610015

Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
$ 3.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKT1813610015.

IHS

Datasheet15 pages3 years ago

Newark

Farnell

element14 APAC

element14

Inventory History

3 month trend:
-0.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Cap Film 10uF 100V PET 10% (31.5 X 11 X 21mm) Radial Wound 27.5mm 125C Automotive Bulk
PanasonicECQ-E1106KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1106KFB
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
Cap Film 10uF 100V PET 10% (31.5 X 15 X 24.5mm) Radial 27.5mm Bulk
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
PanasonicECQ-E1106KF
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKT1813610015 provided by its distributors.

Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.022uF, Through Hole Mount
Cap Film 10uF 100V PET 10% (16.5 X 31.5mm) Axial 100°C Bulk
Avnet Japan
VISHAY MKT1813610015 Film Capacitor, 10 F, 100 V, MKT1813 Series,10%, Axial Leaded, PET (Polyester)
10 F Film Capacitor 63V 100V Polyester, Metallized Axial
Film Capacitor; Capacitor Type:Suppression; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:100VDC; Capacitor Dielectric Type:Polyester; Termination Type:Axial Leaded; Operating Temp. Max:100°C ;RoHS Compliant: Yes
CAPACITOR, AXIAL, MKT, 10UF, 100V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polyester (PET); Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Life Time @ Temperature:300000 hours @ 40°C; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (15-Dec-2010); Body Diameter:16.5mm; External Length / Height:31.5mm; Lead Diameter:1mm; Lead Length:40mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Axial; Series:MKT 1813; Terminal Type:Axial Leaded; Termination Type:Axial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKT 1813-610-015
  • MKT1813-610-015