What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MCT06030D1000DP500

Res Thin Film 0603 100 Ohm 0.5% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD T/R Medical
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCT06030D1000DP500.

IHS

Datasheet12 pages3 years ago

Upverter

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-1.06%

CAD Models

Download Vishay MCT06030D1000DP500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.058
Stock
218,653
121,843
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
110 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.11W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3AED101V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 100Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD07100RL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 100Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED1070V
Res Thin Film 0603 107 Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-3AED910V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 91 OHM
Res Thick Film 0603 100 Ohm 0.5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay MCT06030D1000DP500 provided by its distributors.

Res Thin Film 0603 100 Ohm 0.5% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
MCT Series 0603 100 Ohm 0.1 W ±0.5 % ±25 ppm/K SMT Thin Film Chip Resistor
PRECISION THIN FILM SMNT RESISTOR 0603 CASE 100OHM +/-0.5% 0.1W +/-25PPM/DEGC
RES SMD 100 OHM 0.5% 1/8W 0603
RES, 100R, 0.5%, 0.125W, THIN FILM, 0603;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT 06030D1000DP500