What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MCT06030C6190FP500

Fixed Resistor, Thin Film, 0.1W, 619ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCT06030C6190FP500.

IHS

Datasheet12 pages3 years ago

Upverter

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-1.25%

CAD Models

Download Vishay MCT06030C6190FP500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRT0603FRE07619RL
Fixed Resistor, Thin Film, 0.1W, 619ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603FRE07680RL
100mW Thin Film Resistor ±50ppm/℃ ±1% 680Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE07560RL
100mW Thin Film Resistor ±50ppm/℃ ±1% 560Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-3EKF6190V
SMD Chip Resistor, 0603 [1608 Metric], 619 ohm, ERJ3EK Series, 75 V, Thick Film, 100 mW
Res Thick Film 0603 619 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Vishay MCT06030C6190FP500 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 619ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
MCT Series 0603 0.1 W 619 Ohm ±1 % ±50 ppm/K SMT Thin Film Chip Resistor
Res Thin Film 0603 619Ohm 1% 1/10W ±50ppm/°C Molded SMD Paper T/R
Avnet Japan
MCT - Professional FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±50ppm/C 619Ohm 0.125W 1/8W
RES, 619R, 1%, 0.1W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 619ohm; Product Range: MCT Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/K; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric