What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MCT06030C2002FP500

125mW Thin Film Resistor 75V ±50ppm/℃ ±1% 20kΩ 0603 Chip Resistor - Surface Mount ROHS

$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCT06030C2002FP500.

IHS

Datasheet12 pages3 years ago

Upverter

Newark

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-22.64%

CAD Models

Download Vishay MCT06030C2002FP500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.026
$ 0.026
Stock
703,118
65,472
65,472
Authorized Distributors
6
4
4
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603FRE0720KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 20kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE1320KL
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603FRE0722KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±1% 22kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-3EKF2002V
Res Thick Film 0603 20K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
100Mw Thick Film Resistors 1% 100Ppm/K 20K 0603 Chip Resistor Surface Mount Rohs
Resistor, Thick Film; 20 K Ohms; Case 0603; 0.1W; +/-1%; Reel; +100ppm/K; 75V; 0.1W; -55d

Descriptions

Descriptions of Vishay MCT06030C2002FP500 provided by its distributors.

125mW Thin Film Resistor 75V ±50ppm/℃ ±1% 20kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 20K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Resistor, thin film, SMD 0603 (1608), 20 kΩ, 0.1 W, ±1 %, MCT06030C2002FP500
MCT Series 0603 20 kO ±1% 0.125 W ±50 ppm/K Thin Film Chip Resistor
20KΩ ±1% 125mW ±50ppm/℃ 0603 SMD mount 1.55mm*850μm*550μm
Resistance:20Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Product Range:Mct Series; Temperature Coefficient:± 50Ppm/K Rohs Compliant: Yes |Vishay MCT06030C2002FP500.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT 06030C2002FP500
  • MCT06030C2002FP500.