What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MCS04020D1001BE000

Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402

$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCS04020D1001BE000.

IHS

Datasheet11 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-23.43%

CAD Models

Download Vishay MCS04020D1001BE000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.215
$ 0.215
Stock
734,765
46,380
46,380
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-30
Lifecycle StatusProduction (Last Updated: 5 days ago)

Descriptions

Descriptions of Vishay MCS04020D1001BE000 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.1% +/-Tol, Surface Mount, 0402
RES THNFLM 0402 1K OHM 0.1% 1/16W 25PPM/ C SMD
1KΩ ±0.1% 62.5mW ±25ppm/℃ 0402 SMD mount 1mm*500μm*370μm
RES, 1K, 0.1%, 0.063W, THIN FILM, 0402;
0402 (1005Metric) FIXED RESISTOR MCS - Precision 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 1kOhm ±25ppm/C
电阻, 1K, 0.1%, 0.063W, 薄膜, 0402;

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric