What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MCS04020C4701FE000

100mW Thin Film Resistor 50V ±50ppm/℃ ±1% 4.7kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCS04020C4701FE000.

IHS

Datasheet12 pages3 years ago

Upverter

TME

Newark

Future Electronics

Inventory History

3 month trend:
-8.71%

CAD Models

Download Vishay MCS04020C4701FE000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.044
Stock
2,574,668
20,000
Authorized Distributors
6
3
Resistance
4.7 kΩ
4.7 kΩ
Case/Package
0402
0402
Tolerance
1 %
1 %
Power Rating
63 mW
70 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film 0402 4.7K Ohm 1% 0.2W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-2RKF4701X
Res Thick Film 0402 4.7K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-U02F4701X
Res Thick Film 0402 4.7K Ohm 1% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 0402 4.99K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 4.75K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-2RKF4751X
Res Thick Film 0402 4.75K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay MCS04020C4701FE000 provided by its distributors.

100mW Thin Film Resistor 50V ±50ppm/℃ ±1% 4.7kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 4.7K Ohm 1% 0.063W(1/16W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical
Res Thin Film 0402 4.7K Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 4700ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
MCS Series 0402 4.7 kOhm 0.100 W ±1 % ±50 ppm/K SMT Thin Film Chip Resistor
RES SMD 4.7K OHM 1% 1/10W 0402
RES, 4K7, 1%, 50V, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 4.7kohm; Product Range: MCS Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance:

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric