Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MCL4148-TR

Diode, Rectifier, Standard, Vr 75V, If 200MA, Pkg Micro-melf, Vf 860MV, Trr 8NS, Cj 4PF

$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCL4148-TR.

Farnell

Datasheet4 pages6 years ago
Datasheet6 pages15 years ago

Upverter

IHS

Newark

element14

Inventory History

3 month trend:
+4.76%

CAD Models

Download Vishay MCL4148-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Rectifier Diode Small Signal Switching 75V 0.2A 4ns Automotive 2-Pin MicroMELF T/R
VishayBAV302-TR
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon
VishayBAV303-TR
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, MicroMELF, 2 Pins

Descriptions

Descriptions of Vishay MCL4148-TR provided by its distributors.

DIODE, RECTIFIER, STANDARD, VR 75V, IF 200MA, PKG MICRO-MELF, VF 860MV, TRR 8NS, CJ 4PF
VISHAY - MCL4148-TR - Small Signal Diode, Switching, Single, 100 V, 150 mA, 1 V, 8 ns, 2 A
SMALL SIGNAL FAST SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Switching Diode 100V150Ma Micromelf, Full Reel; Diode Configuration:Single; Repetitive Peak Reverse Voltage:100V; Average Forward Current:150Ma; Forward Voltage Max:1V; Reverse Recovery Time:8Ns; Forward Surge Current:2A Rohs Compliant: Yes |Vishay MCL4148-TR.
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 150 / Forward Voltage (Vf) V = 1 / Peak Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 8 / Power Dissipation (Pd) mW = 500 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = MicroMELF / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 4 / Thermal Resistance K/W = 500

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCL 4148-TR
  • MCL4148-T/R
  • MCL4148-TR.
  • MCL4148TR