Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MCL103A-TR3

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
$ 0.123
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCL103A-TR3.

IHS

Datasheet4 pages4 years ago

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Diode Small Signal Schottky 30V 0.2A Automotive 2-Pin MicroMELF T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-220AA
Diodes Inc.SBR2A40P1-7
Rectifier Diode Super Barrier Rectifier 40V 2A 2-Pin PowerDI 123 T/R
Diodes Inc.SDM2U20CSP-7
DIODE SCHOTTKY 20V 2A WLB1608 / Rectifier Diode Schottky 20V 2A 2-Pin X3-WLP T/R

Descriptions

Descriptions of Vishay MCL103A-TR3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
Rectifier Diode, schottky,40V V(Rrm),melf-1.9 |Vishay MCL103A-TR3
Schottky Diodes & Rectifiers 400mA 40 Volt 15 Amp IFSM
DIODE SCHOTTKY 40V 200MA MICMELF
DIODE SCHOTT 40V 200MA MICROMELF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric