What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MCA12060D1001BP100

Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCA12060D1001BP100.

IHS

Datasheet11 pages4 years ago

Upverter

Inventory History

3 month trend:
-0.67%

CAD Models

Download Vishay MCA12060D1001BP100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.399
$ 0.274
$ 0.274
Stock
11,676
207,502
207,502
Authorized Distributors
5
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

125mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 1kΩ 1206 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1614967-1
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.125W, 1100ohm, 200V, 0.1% +/-Tol, Surface Mount, 1206
900 OHM .1% 25PPM 1/4W
PanasonicERA8AEB102V
250mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 1kΩ 1206 Chip Resistor - Surface Mount ROHS
400mW Thin Film Resistor ±25ppm/℃ ±0.1% 1kΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay MCA12060D1001BP100 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RES SMD 1K OHM 0.1% 1/4W 1206
1206 (3216Metric) FIXED RESISTOR MCA - Precision 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1kOhm ±25ppm/C
1K¦¸ ¡À0.1% 250mW ¡À25ppm/¡æ 1206 3.2mm*1.6mm*650¦Ìm
MCA 1206-25 0.1% P1 1K0

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric