Vishay MBR3045WT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBR3045WT.

IHS

Datasheet7 pages14 years ago

DigiKey

RS (Formerly Allied Electronics)

CAD Models

Download Vishay MBR3045WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.916
$ 0.916
Stock
102,594
356,417
356,417
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247
TO-247
Forward Voltage
760 mV
570 mV
570 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
15 A
30 A
30 A
Max Reverse Leakage Current
1 mA
200 µA
200 µA
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-10-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2011-01-15
LTD Date2011-07-15

Descriptions

Descriptions of Vishay MBR3045WT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AC
DIODE ARRAY SCHOTTKY 45V TO247AC
DIODE, SCHOTTKY 45V 2X15A; Diode type:Schottky; Voltage, Vrrm:45V; Current, If av:15A; Voltage, Vf max:0.76V; Temperature, Tj max:150°C; Case style:TO-247AC; Current, If Vf:30A; Current, Ifs max:1020A; Current, forward If:20A; Pins, No. of:3; Temperature, Tj min:-65°C; Voltage, forward at If:0.72V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric