What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MBE04140C1008FR200

Fixed Resistor, Metal Film, 0.65W, 1ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBE04140C1008FR200.

IHS

Datasheet15 pages7 years ago

Inventory History

3 month trend:
-4.44%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.16
Stock
4,321
223,786
Authorized Distributors
4
6
Resistance
1 Ω
1 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
650 mW
650 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Vishay MBE04140C1008FR200 provided by its distributors.

Fixed Resistor, Metal Film, 0.65W, 1ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MBE/SMA 0414-50 1% R2 1R0

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric