Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MBA02040C7509FC100

Fixed Resistor, Metal Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C7509FC100.

IHS

Datasheet15 pages8 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+23.96%

Alternate Parts

Price @ 1000
$ 0.199
$ 0.067
Stock
23,106
6,675
Authorized Distributors
6
5
Resistance
75 Ω
75 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fixed Resistor, Metal Film, 0.6W, 75ohm, 350V, 1% +/-Tol, Through Hole Mount
75 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
MRS16 FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 82Ohm 0.4W
TE ConnectivityLR1F75R
Res, 75R, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F75R
Yageo GroupMF0207FTE52-75R
Fixed Resistor, Metal Film, 0.6W, 75ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F68R1
Res, 68R1, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F68R1

Descriptions

Descriptions of Vishay MBA02040C7509FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 75ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MBA/SMA 0204 - Professional FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 75Ohm 0.4W
Res, 75R, 0.4W, 200V, Axial, Metal Film; |Vishay MBA02040C7509FC100
MBA0204 SERIES AXIAL THIN FILM RESISTOR 75OHMS +/-1% 0.4W +/-50PPM/DEGC
Res Thin Film 75 Ohm 1% 2/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric