Vishay MBA02040C3243FC100

Fixed Resistor, Metal Film, 0.25W, 324000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.198
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C3243FC100.

IHS

Datasheet15 pages8 years ago

TME

Alternate Parts

Price @ 1000
$ 0.198
$ 0.072
Stock
0
8,751
Authorized Distributors
3
4
Resistance
324 kΩ
324 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.6W, 324000ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 332000ohm, 350V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 294000ohm, 350V, 1% +/-Tol, Through Hole Mount
Yageo GroupMFR-25FBF52-324K
Fixed Resistor, Metal Film, 0.25W, 324000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD324K
Fixed Resistor, Metal Film, 0.125W, 324000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F300K
Res, 300K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F300K

Descriptions

Descriptions of Vishay MBA02040C3243FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 324000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, Vishay Mba02040C3243Fc100; |Vishay MBA02040C3243FC100
RES 324K OHM 0.4W 1% AXIAL
MBA/SMA 0204-50 1% C1 324K

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric