What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MBA02040C3009FC100

Fixed Resistor, Metal Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C3009FC100.

IHS

Datasheet15 pages7 years ago

TME

Inventory History

3 month trend:
-60.50%

Alternate Parts

Price @ 1000
$ 0.192
$ 0.061
Stock
4,019
10,593
Authorized Distributors
4
4
Resistance
30 Ω
30 Ω
Mount
Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

30 Ohms 1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Fixed Resistor, Thin Film, 0.6W, 30ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
33 Ohms 1% 0.4W Through Hole Resistor Axial - Metal Film
TE ConnectivityLR1F30R
RESISTORS METAL FILM RES 30 OHMS PWR-RTG0.6 W TOL 1%AXIAL LR NEOHM SERIES
Yageo GroupMF0207FTE52-33R
Fixed Resistor, Metal Film, 0.6W, 33ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-30R9
Fixed Resistor, Metal Film, 0.6W, 30.9ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C3009FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 30ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thin Film 30 Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Automotive Ammo Pack
Axial FIXED RESISTOR MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 30Ohm ±50ppm/C
30¦¸ ¡À1% 400mW ¡À50ppm/¡æ 0204 3.6mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric