Vishay MBA02040C2004FC100

Fixed Resistor, Metal Film, 0.25W, 2000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C2004FC100.

IHS

Datasheet15 pages8 years ago

TME

Inventory History

3 month trend:
-73.93%

Alternate Parts

Price @ 1000
$ 0.218
$ 0.079
$ 0.079
Stock
5,136
62,885
62,885
Authorized Distributors
4
6
6
Resistance
2 MΩ
2 MΩ
2 MΩ
Mount
Through Hole
-
-
Case/Package
Conformal
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2 MOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Fixed Resistor, Metal Film, 0.4W, 2000000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 2000000ohm, 350V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FTD2M00
Fixed Resistor, Metal Film, 0.25W, 2000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBD2M00
Fixed Resistor, Metal Film, 0.25W, 2000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C2004FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 2000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Thin Film Resistors - Through Hole .4watt 2M OHMS 1% 1/8watt body size
RES 2M OHM 0.4W 1% AXIAL
Chip Resistor 2MΩ ±1% 400mW ±50ppm/°C TH 3.6mm L
MBA/SMA 0204-50 1% C1 2M0

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric