Vishay MBA02040C1272FC100

Fixed Resistor, Metal Film, 0.25W, 12700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1272FC100.

IHS

Datasheet15 pages8 years ago

TME

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 0.227
$ 0.067
Stock
4,222
5,000
Authorized Distributors
6
3
Resistance
12.7 kΩ
12.7 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-03-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.4W, 12000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-12K7
Fixed Resistor, Metal Film, 0.6W, 12700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 12000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 12100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
11.5 kOhms 1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Yageo GroupMF0207FTE52-13K
Fixed Resistor, Metal Film, 0.6W, 13000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C1272FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 12700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 12.7kOhm ±50ppm/C
Res, Vishay Mba02040C1272Fc100; |Vishay MBA02040C1272FC100
12.7kΩ ±1% 400mW ±50ppm/°C Through-Hole TH 3.6mm L

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric