Vishay MBA02040C1219FC100

Fixed Resistor, Metal Film, 0.25W, 12.1ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1219FC100.

IHS

Datasheet15 pages7 years ago

TME

Alternate Parts

Price @ 1000
$ 0.169
$ 0.066
$ 0.066
Stock
1,900
78,145
78,145
Authorized Distributors
5
5
5
Resistance
12.1 Ω
12.1 Ω
12.1 Ω
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.6W, 13.3ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor Professional Thin Film 12.4Ohm 1% 3/5W ±50ppm/K Ceramic Axial Through Hole T/R
Fixed Resistor, Metal Film, 0.6W, 12.1ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 13ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 11.5ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-12R1
Fixed Resistor, Metal Film, 0.25W, 12.1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C1219FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 12.1ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 12.1Ohm ±50ppm/C
RES 12.1 OHM 0.4W 1% AXIAL
Mba/Sma 0204-50 1% C1 12R1 |Vishay MBA02040C1219FC100

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric