Panasonic EEU-TP1V152B

Cap Aluminum 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2300mA 2000 hr 135°C Ammo Pack
$ 1.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-TP1V152B.

JRH Electronics

Datasheet9 pages10 years ago

Electro Sonic

Newark

CAD Models

Download Panasonic EEU-TP1V152B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicEEUTP1V152
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 1500muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC1V152B
Panasonic EEUFC1V152B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1V152L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
NichiconUHD1E152MHD
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105C Bulk
United Chemi-ConEKZE250ELL152MK25S
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2770mA 5000h 105°C Bulk
United Chemi-ConELZA350ELL152MK25S
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 25mm) Radial 5mm 2350mA 5000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEU-TP1V152B provided by its distributors.

Cap Aluminum 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2300mA 2000 hr 135°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 35V 1500muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, 1500Uf, 35V, 20%, Radial; Capacitance:1500Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 125°C; Polarity:Polar; Esr:0.022Ohm Rohs Compliant: Yes |Panasonic EEU-TP1V152B

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America