Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MAL213664102E3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 136RVI 10V 1000muF ±20% 0.394Dia 10.00mm
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL213664102E3.

IHS

Datasheet11 pages5 years ago
Datasheet11 pages9 years ago

element14 APAC

_legacy Avnet

Farnell

TME

Inventory History

3 month trend:
+174%

Alternate Parts

Price @ 1000
$ 0.744
$ 0.284
$ 0.284
Stock
20,229
62,176
62,176
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
-
-
Life (Hours)
6000 hours
5000 hours
5000 hours
Ripple Current
700 mA
915 mA
915 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF
KYOCERA AVXUHE1A102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 1000muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKY-100ELL102MJ16S
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1210mA 6000h 105°C Bulk
United Chemi-ConEKY-100ELL102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1050mA 6000h 105°C Bulk
United Chemi-ConEKY-100EC3102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1050mA 6000h 105°C Bulk

Descriptions

Descriptions of Vishay MAL213664102E3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 136RVI 10V 1000muF ±20% 0.394Dia 10.00mm
Cap Aluminum 1000uF 10V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 1000mA 6000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 1000uF 10V 20% Radial
CAPACITOR, 1000UF, 10V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:10V dc; Effective Series Resistance:0.3ohm; Series:2222136; Life Time @ Temperature:5000h @ 105°C; Height:20mm; Outside Diameter:10mm; Capacitor Case Style:Radial; Mounting Type:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +105°C; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:1000mA; Application:High Temperature; Body Diameter:10mm; Case Style:Radial; Climatic Category:55/105/56; ESR Frequency:120Hz; ESR Temperature:20°C; External Length / Height:20mm; Impedance:0.062ohm; Impedance Frequency:100Hz; Impedance Temperature:20°C; Lead Diameter:0.6mm; Lead Length:5mm; Leakage Current:100µA; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; Operating Life Temperature:105°C; Operating Lifetime:5000h; Ripple Current Frequency:100kHz; Ripple Current Temperature:20°C; Terminal Type:Wire Ended

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222213664102