What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay MAL213630221E3

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 136RVI 35V 220muF ±20% 0.394Dia 10.00mm

$ 0.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL213630221E3.

IHS

Datasheet11 pages5 years ago
Datasheet11 pages9 years ago

Farnell

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-2.58%

CAD Models

Download Vishay MAL213630221E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.684
$ 0.689
$ 0.689
Stock
45,732
207,486
207,486
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
870 mΩ
870 mΩ
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
415 mA
415 mA
415 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

United Chemi-ConEGXL350ELL221MJ16S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
NichiconUHV1V221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 35V 220muF 卤20% 0.315Dia 8.00mm
NichiconUHV1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZH350ETD221MHB5D
220uF 35V 62mΩ ±20% 450mA@120Hz Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConELXY350ELL221MJ16S
Cap Aluminum Lytic 220uF 35V 20%( 10 X 16mm) Radial 5mm 825mA 5000h 105C Automotive Bulk
PanasonicEEUFR1E221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Vishay MAL213630221E3 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 136RVI 35V 220muF ±20% 0.394Dia 10.00mm
Cap Aluminum 220uF 35V 20% (10 X 16mm) Radial Aluminum Cylindrical Can 5mm 830mA 6000 hr 105°C Ammo Pack
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
136 RVI Series 220 uF 35 V Ø 10 x 16 mm Radial Standard Aluminum Capacitor
415mA@100Hz ±20% 5mm 35V 220uF Plugin,D10xL17.5mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 136 30221
  • 222213630221
  • MAL213630221E3.