Vishay MAL205657472E3

Cap Aluminum 4700uF 40V 20% (25 X 30mm) Snap-In 0.082 Ohm 2280mA 5000h 85C Bulk
$ 5.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL205657472E3.

Official Datasheet10 years ago

Inventory History

3 month trend:
-16.06%

CAD Models

Download Vishay MAL205657472E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLP472M050C5P3
Cap Aluminum Lytic 4700uF 50V 20% (25 X 35mm) Snap-In 10mm 0.099 Ohm 2430mA 3000h 105C
Cornell DubilierLP472M050H3P3
Cap Aluminum 4700uF 50V 20% (35 X 30mm) Snap-In 10mm 0.071 Ohm 2270mA 1000h 105°C
United Chemi-ConEKMH500VSN472MR30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF
Cornell Dubilier380LX472M050J022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 4700muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMH350VSN472MP30S
Cap Aluminum 4700uF 35V 20% (22 X 30mm) Snap-In 10mm 0.088 Ohm 2410mA 2000h 85°C
United Chemi-ConESMH500VSN472MR25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount

Descriptions

Descriptions of Vishay MAL205657472E3 provided by its distributors.

Cap Aluminum 4700uF 40V 20% (25 X 30mm) Snap-In 0.082 Ohm 2280mA 5000h 85C Bulk
4700UF 40 V DC ALUMINUM ELECTROLYTIC CAPACITOR, 56 SERIES 5000H 25(DIA.)X30MM
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
VISHAY MAL205657472E3 Electrolytic Capacitor, Long Life, 4700 F, 40 V, 056 PSM Series,20%, 25 mm, 10 mm
4.7mF 40V ±20% 10mm 82mΩ@ 100Hz 12000h@ 85°C 2.28A@ 100Hz snap-in mounting,snap fit,Through hole mounting 25mm*30mm*32mm
CAPACITOR, 4700UF, 40V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:40V dc; Effective Series Resistance:82mohm; Series:2222056; Height:30mm; Outside Diameter:25mm; Capacitor Case Style:Radial; Lead Spacing:10mm; Operating Temperature Range:-40°C to +85°C; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); AC Ripple Current:2.28A; Application:General Purpose; Body Diameter:25mm; Case Style:Radial; Climatic Category:40/085/56; ESR Frequency:100Hz; ESR Temperature:20°C; External Length / Height:30mm; Frequency Tolerance:100Hz; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Operating Lifetime:12000h; PCB Hole Diameter:2mm; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Terminal Type:PCB Pins; Termination Type:Snap-In; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating DC:40V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 056 57472
  • 222205657472