Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay MAL202128108E3

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 63V 1muF ±20% 0.177Diax0.394L 4.50mmx10.00mm

$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202128108E3.

IHS

Datasheet9 pages9 years ago

_legacy Avnet

Inventory History

3 month trend:
+15.68%

Alternate Parts

Price @ 1000
$ 1.02
$ 0.894
Stock
23,891
36,129
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
150 Ω
150 Ω
Life (Hours)
2500 hours
2500 hours
Ripple Current
12 mA
12 mA
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-04-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconTVX1H010MAD
VX Series 1 uF 50 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TVX 50V 1muF ±20% 0.197Diax0.472L 5.00mmx12.00mm
NichiconTVX2V010MAD
Cap Aluminum Lytic 1uF 350V 20% (6.3 X 16mm) Axial 12mA 2000h 85C

Descriptions

Descriptions of Vishay MAL202128108E3 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 63V 1muF ±20% 0.177Diax0.394L 4.50mmx10.00mm
1µF 63V Aluminum Electrolytic Capacitors Axial, Can 150 Ohm
Cap Aluminum 1uF 63V 20% (4.5 X 10mm) Axial 150 Ohm 12mA 2500 hr 85°C T/R
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 1uF 63V 20% Axial

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric