Vishay M64W201KB40

Res Cermet Trimmer 200 Ohm 10% 0.5W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Bulk
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M64W201KB40.

IHS

Datasheet5 pages8 years ago

Farnell

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TRIMMER; CERMET; 200 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YA201KT20
TRIMMER; CERMET; 200 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93XA201KT20
Res Cermet Trimmer 200 Ohm 10% 0.5W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Trimmer, Multi Turn, Cermet, Top Adjust, 200 ohm, Through Hole, 25 Turns
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V

Descriptions

Descriptions of Vishay M64W201KB40 provided by its distributors.

Res Cermet Trimmer 200 Ohm 10% 0.5W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Bulk
Trimmer, Cermet, 0.5W, 200ohm, 10V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TRIMMER, 24 TURN 200R; Track Resistance:200ohm; No. of Turns:21; Resistance Tole
TRIMMER, +/- 10%, 1000 VAC (SEALEVEL), 400 VAC (80,000 FEET), 0.50 W @85... C
TRIMMER, 24 TURN 200R; Track Resistance:200ohm; No. of Turns:21; Resistance Tolerance:± 10%; Series:64W; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Mounting Type:Through Hole; SVHC:No SVHC; Resistor Element Type:Variable Rotary Cermet; Adjustment Type:Top; Approval Category:MIL-R-22097; Case Style:PCB Mount; Contact Resistance Variation +:2%; End Resistance:1ohm; External Length / Height:9.91mm; Full Power Rating Temperature:70°C; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Proof Voltage:1000V; Resistance:200ohm; Temperature Coeff. -:100ppm/°C; Tempperature Coeff. +:100ppm/°C; Terminal Type:PCB Terminals; Termination Type:Radial Leaded; Tolerance, +:10%; Tolerance, -:10%; Track Taper:Linear; Voltage Rating:300V dc; Voltage Rating DC:300V; Lead Cross-section Depth:0.51mm; Lead Cross-section Width:0.25mm; Resistor Case Style:PCB Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric