Vishay M55342K06B100ART5

Fixed Resistor, Thin Film, 0.15W, 100ohm, 50V, 0.1% +/-Tol, Surface Mount, 0805
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K06B100ART5.

IHS

Datasheet5 pages4 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay M55342K06B100ART5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 3.124
$ 3.124
Stock
2,784
1,307
1,307
Authorized Distributors
4
3
3
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0705
0705
0705
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
150 mW
150 mW
150 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-12-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Thin Film Chip Resistor, 100Ω ±0.1%, 150mW, ±25ppm/°C, 0805, SMD, 2.03mm × 1.27mm × 840μm
Fixed Resistor, Thin Film, 0.15W, 110ohm, 50V, 0.1% +/-Tol, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.15W, 105ohm, 50V, 0.1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Vishay M55342K06B100ART5 provided by its distributors.

Fixed Resistor, Thin Film, 0.15W, 100ohm, 50V, 0.1% +/-Tol, Surface Mount, 0805
Res Thin Film 0705 100 Ohm 0.1% 3/20W ±100ppm/°C 0.01% Molded SMD T/R
RES SMD 100 OHM 0.1% 0.15W 0705
M55342K 100PPM 0705 100 0.1% R T5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric