Vishay M55342E06B3B74RWS

Fixed Resistor, Thin Film, 0.15W, 3740ohm, 50V, 0.1% +/-Tol, Surface Mount, 0805
$ 7.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342E06B3B74RWS.

IHS

Datasheet5 pages4 years ago

Inventory History

3 month trend:
+300%

CAD Models

Download Vishay M55342E06B3B74RWS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.073
$ 5.698
Stock
2,571
1,133
Authorized Distributors
5
2
Resistance
3.74 kΩ
3.74 kΩ
Case/Package
0705
0705
Tolerance
0.1 %
0.1 %
Power Rating
150 mW
150 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-12-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Thin Film, 0.15W, 3480ohm, 50V, 0.1% +/-Tol, Surface Mount, 0805
Res Thick Film 0705 3.74K Ohm 1% 0.15W ±100ppm/C 0.01% Sulfur Resistant Molded SMD Tray
Chip Resistor 3.92kΩ ±1% 150mW ±100ppm/°C 0705 SMD 2.03mm(L) × 510μm(H)
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 3570ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705

Descriptions

Descriptions of Vishay M55342E06B3B74RWS provided by its distributors.

Fixed Resistor, Thin Film, 0.15W, 3740ohm, 50V, 0.1% +/-Tol, Surface Mount, 0805
RES SMD 3.74KOHM 0.1% 0.15W 0805
0805 (2012Metric) 0705 Military MIL-PRF-55342RM0705 0.080Lx0.050W 2.03mmx1.27mm 0.15W 3.74kOhms ±25ppm/C
M55342E 25PPM 0705 3.74K 0.1% R WS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric