What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay M39006/22-0277

Cap Tant Wet 390uF 10V 10% (10.31 X 21.03mm) Axial (0.1%FR) 125C
$ 57.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M39006/22-0277.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages4 years ago
Datasheet22 pages14 years ago
Datasheet21 pages22 years ago

_legacy Avnet

CAD Models

Download Vishay M39006/22-0277 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.581
$ 54.85
Stock
8
31
Authorized Distributors
3
2
Capacitance
390 µF
390 µF
Mount
-
-
Case/Package
Metal
Axial
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
Leakage Current
2 µA
2 µA
Dissipation Factor
44 %
44 %

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount
Yageo GroupM39003/03-0128
Cap Tant Solid 390uF 10V 10% (8.92 X 19.96mm) Axial (1%FR) 125C Bulk
TWA Series 390 uF ±10 % 60 V Axial Wet Electrolytic Tantalum Capacitor
Tantalum Capacitor, 370 uF, 60 V, ± 10%, -55 °C, 125 °C, Axial Leaded
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
Yageo GroupT140D397K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 360uF, Through Hole Mount

Descriptions

Descriptions of Vishay M39006/22-0277 provided by its distributors.

Cap Tant Wet 390uF 10V 10% (10.31 X 21.03mm) Axial (0.1%FR) 125C
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount
Axial,wet Ta,390Uf,10V,10%,t3 Case,p Lvl,blk Rohs Compliant: No
390UF 10V 10% T3P

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39006/22-0277.